1047520000 | Weidmüller

PCB terminal, 1 pole, pitch 15 mm, AWG 20-1, 127 A, screw connection, pebble gray, 1047520000

Order No.: 50P3860
EAN: 4032248783632
MPN:
1047520000
LXXX 15.00/01/90FL 4.5SN GY BX
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
5.6168 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
5.62 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6168 €
10 pcs.
5.2122 €
50 pcs.
4.7481 €
*incl. VAT plus shipping costs
**Subject to prior sale

Print clamp, 1047520000, Weidmüller

PCB terminal, 15.00 mm, no. of poles: 1, 90°, 4.5 mm, pebble grey, clamping yoke connection, 50 mm², box

PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.

Technical specifications
Connection screw connection
AWG cross-section AWG 20-1
Width 30.5 mm
Colour pebble gray
Height 56 mm
Cable cross-section 0.5-50 mm²
Rated voltage 600 V
Rated current 127 A
Pin number 1 pole
Grid 15 mm
Depth 31 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes