1226510000 | Weidmüller
PCB terminal, 7 pole, pitch 15 mm, AWG 16-4, 85 A, screw connection, black, 1226510000
Order No.: 50P9082
EAN: 4050118011210
MPN:
1226510000
LX 15.00/07/90 4.5SN BK BX
Series: OMNIMATE Power - Serie LX
Unit Price (€ / pc.)
24.9424 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Print clamp, 1226510000, Weidmüller
PCB terminal, 15.00 mm, no. of poles: 7, 90°, 4.5 mm, black, clamping yoke connection, 25 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 16-4 | |
Width | 103 mm | |
Colour | black | |
Height | 29.1 mm | |
Cable cross-section | 1.31-25 mm² | |
Rated voltage | 600 V | |
Rated current | 85 A | |
Pin number | 7 pole | |
Grid | 15 mm | |
Depth | 41.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |