2014280000 | Weidmüller
PCB terminal, 2 pole, pitch 10.16 mm, AWG 22-6, 58 A, screw connection, pebble gray, 2014280000
Order No.: 52P9793
EAN: 4050118399349
MPN:
2014280000
LUP 10.16/02/90 5.0SN GY BX
Series: OMNIMATE Power - Serie LUP
Unit Price (€ / pc.)
6.4617 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
6.46 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4617 €
10 pcs.
6.0095 €
50 pcs.
5.4502 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 2014280000, Weidmüller
PCB terminal, 10.16 mm, no. of poles: 2, 90°, 5 mm, pebble gray, clamping yoke connection, 16 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22-6 | |
Width | 21.12 mm | |
Colour | pebble gray | |
Height | 36.5 mm | |
Cable cross-section | 0.13-16 mm² | |
Rated voltage | 300 V | |
Rated current | 58 A | |
Pin number | 2 pole | |
Grid | 10.16 mm | |
Depth | 25.1 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |