1875290000 | Weidmüller
PCB terminal, 9 pole, pitch 3.81 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1875290000
Order No.: 52P4452
EAN: 4032248465286
MPN:
1875290000
LSF-SMT 3.81/09/90 1.5SN BK RL
Series: OMNIMATE Signal - Serie LSF
Unit Price (€ / pc.)
2.3562 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PCB terminal, 1875290000, WEIDMÜLLER
Printed circuit board terminals, 3.81 mm, number of poles: 9, 90°, Solder pin length: (l): 1.5 mm, black, push-in with actuator, clamping range, max.: 1.5 mm².
Features
- PCB terminal for fully automatic assembly in reflow soldering
- With push-in conductor connection system
- Conductor inserted and slider operated in same direction
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 28-14 | |
Width | 34.68 mm | |
Colour | black | |
Height | 10 mm | |
Cable cross-section | 0.13-1.5 mm² | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Pin number | 9 pole | |
Grid | 3.81 mm | |
Depth | 14.75 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |