1952240000 | Weidmüller
PCB terminal, 2 pole, pitch 7.5 mm, AWG 26-14, 15 A, spring-clamp connection, black, 1952240000
Order No.: 52P7698
EAN: 4032248662357
MPN:
1952240000
LMZF 7/2/135 3.5SW
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
2 pcs.
0.5950 €
500 pcs.
0.5474 €
2500 pcs.
0.4879 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1952240000, Weidmüller
PCB terminal, 7.50 mm, no. of poles: 2, 135°, 3.5 mm, black, tension clamp connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Colour | black | |
Height | 12.98 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 2 pole | |
Grid | 7.5 mm | |
Depth | 14.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |