1953160000 | Weidmüller
PCB terminal, 6 pole, pitch 10 mm, AWG 26-14, 15 A, spring-clamp connection, black, 1953160000
Order No.: 52P7738
EAN: 4032248662074
MPN:
1953160000
LMZF 10/6/135 3.5SW
Series: OMNIMATE Signal - Serie LMZF
Unit Price (€ / pc.)
1.8683 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1.87 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8683 €
10 pcs.
1.7136 €
50 pcs.
1.5470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Print clamp, 1953160000, Weidmüller
PCB terminal, 10.00 mm, no. of poles: 6, 135°, 3.5 mm, black, clamping yoke connection, 2.5 mm², box
PCB terminal with application-oriented connection technology for simple and safe transmission of data directly to the PCB.
Technical specifications
Connection | spring-clamp connection | |
AWG cross-section | AWG 26-14 | |
Width | 62.5 mm | |
Colour | black | |
Height | 16.48 mm | |
Cable cross-section | 0.13-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 6 pole | |
Grid | 10 mm | |
Depth | 14.5 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |