1492320000 | Weidmüller
Insulated ring cable lug, 1.5-2.5 mm², 6.2 mm, M6, blue, 1492320000
Unit Price (€ / pc.)
0.2297 € *
Available: 85 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
20 pcs.
0.2297 €
50 pcs.
0.2023 €
100 pcs.
0.1809 €
500 pcs.
0.1618 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable lug, 1492320000, WEIDMÜLLER
Crimp cable lug for CU conductor, M 6, 1.5-2.5 mm², Blue.
Technical specifications
Version | ring cable lug | |
Colour | blue | |
Thread size | M6 | |
Material Insulation | PVC | |
Isolated | Yes | |
Cable cross-section | 1.5-2.5 mm² | |
Hole diameter | 6.2 mm | |
Material | copper |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |