2496190000 | Weidmüller
Multifunction relay, 0.005 s to 10 h, 1 Form C (NO/NC), 30-250 V, 5 A/250 VAC, 2496190000
Unit Price (€ / pc.)
39.1986 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Timing relay, 2496190000, Weidmüller
Time relay, with separate control input, 1 changeover contact (AgNi),5 A, screw connection, time relay for processing signals in the control system. Short pulses are extended in time and thus reliably recognized by the downstream control modules.
Technical specifications
Connection | screw connection | |
Contact type | 1 Form C (NO/NC) | |
Breaking capacity | 5 A/250 VAC | |
Voltage | 30-250 V | |
Time display | 0.005 s to 10 h |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |