1504320000 | Weidmüller
Ethernet switch, unmanaged, 5 ports, 1 Gbit/s, 12-48 VDC, 1504320000
Unit Price (€ / pc.)
926.3198 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Network switch, 1504320000, Weidmüller
Network switch, unmanaged PoE, Gigabit Ethernet, Number of ports: 4x RJ45 10/100/1000 BaseT(X) PoE+, 1x RJ45 10/100/1000 BaseT(X), Protection degree: IP30, Operating temperature: 0 °C to 60 °C.
Features
- 12/24/48 VDC redundant wide-range power supply
- Integrated DC/DC converter for supplying 48 V PoE devices over the entire input voltage range from 12 to 57 VDC
- Intelligent power consumption detection and classification
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 12-48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |