2460640000 | Weidmüller

Weidmueller IE-FC-SET-IPDED003-KY-M

Order No.: 53P1920
EAN: 4050118478150
MPN:
2460640000
IE-FC-SET-IPDED003-KY-M
Series: IE-FC
Weidmüller
2460640000 Weidmüller Panel Mount Enclosures
Image may differ
Unit Price (€ / pc.)
99.5316 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
99.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.5316 €

Installation housing, 2460640000, Weidmüller

FrontCom, Set. Built-in housings in only one single frame are equipped with various inserts. The easy-to-install housing first contains an insert plate with two data connections and one power connection. On top of this there is either a power socket for the power supply or a data insert for the network supply. The compact housing protects against knocks and also complies with protection class IP 65. The installation housing can optionally be equipped with a lock that can be closed with a key.

Technical specifications
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate