1350120100 | Weidmüller

Weidmueller IE-CSPS5VS0100VAPVAP-X

Order No.: 51P2011
EAN: 4050118165517
MPN:
1350120100
IE-CSPS5VS0100VAPVAP-X
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
93.2246 € *
Available: 0 pcs.
Available in 5 Days: 8 pcs.
Leadtime: On Request **
Total Price:
93.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
93.2246 €

System cable, 1350120100, Weidmüller

System cable, PushPull Power, PushPull Power, PVC, 10 m.

Technical specifications
Version Power cable
AWG cross-section AWG 16
Colour gray
Halogen free No
Material PVC
Logistics
Country of origin DE
Customs tariff number 85444991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Halogen free
Version
Colour
AWG cross-section
1 item in 17 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Halogen free
Version
Colour
AWG cross-section
Weidmueller IE-CSPD5US0150VAPVAP-X
Order No.:
 51P2900
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1403680150
Available: 0 pcs. Available in 5 Days: 2 pcs. Leadtime: On Request **
Total Price: 279.45 € *
1 pcs.
279.4477 €
PUR
Yes
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0250VAPVAP-X
Order No.:
 51P2014
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120250
Available: 0 pcs. Available in 5 Days: 3 pcs. Leadtime: On Request **
Total Price: 179.27 € *
1 pcs.
179.2735 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0050VAPVAP-X
Order No.:
 51P2010
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120050
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 111.56 € *
1 pcs.
111.5625 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPD5US0075VAPVAP-X
Order No.:
 51P2898
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1403680075
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 218.72 € *
1 pcs.
218.722 €
PUR
Yes
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0010VAPVAP-X
Order No.:
 51P2006
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120010
Available: 0 pcs. Available in 5 Days: 6 pcs. Leadtime: On Request **
Total Price: 84.09 € *
2 pcs.
84.0854 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPD5US0100VAPVAP-X
Order No.:
 51P2899
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1403680100
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 270.56 € *
1 pcs.
270.5584 €
PUR
Yes
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0100VAPVAP-X
Order No.:
 51P2011
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120100
Available: 0 pcs. Available in 5 Days: 8 pcs. Leadtime: On Request **
Total Price: 93.22 € *
1 pcs.
93.2246 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0450VAPVAP-X
Order No.:
 51P2018
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120450
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 269.54 € *
1 pcs.
269.535 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0200VAPVAP-X
Order No.:
 51P2013
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120200
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 174.31 € *
1 pcs.
174.3112 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0020VAPVAP-X
Order No.:
 51P2008
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120020
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 105.61 € *
1 pcs.
105.6125 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0030VAPVAP-X
Order No.:
 51P2009
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120030
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 102.70 € *
1 pcs.
102.697 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0300VAPVAP-X
Order No.:
 51P2015
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120300
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 207.29 € *
1 pcs.
207.2861 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0350VAPVAP-X
Order No.:
 51P2016
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120350
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 228.09 € *
1 pcs.
228.0873 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0400VAPVAP-X
Order No.:
 51P2017
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120400
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 248.63 € *
1 pcs.
248.6267 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPD5US0050VAPVAP-X
Order No.:
 51P2897
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1403680050
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 191.42 € *
1 pcs.
191.4234 €
PUR
Yes
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0015VAPVAP-X
Order No.:
 51P2007
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120015
Available: 0 pcs. Leadtime: 5 Weeks **
Total Price: 103.39 € *
1 pcs.
103.3872 €
PVC
No
Power cable
gray
AWG 16
Weidmueller IE-CSPS5VS0150VAPVAP-X
Order No.:
 51P2012
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1350120150
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 152.59 € *
1 pcs.
152.5937 €
PVC
No
Power cable
gray
AWG 16