1963070000 | Weidmüller
Weidmueller IE-CR-IP20-RJ45-FH-OG
Order No.: 52P8059
EAN: 4032248645251
MPN:
1963070000
IE-CR-IP20-RJ45-FH-OG
Unit Price (€ / pc.)
2.142 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Strain relief, 1963070000, Weidmüller
Tension relief between component and electrical conductor against mechanical stress. Color coding ring: orange.
Technical specifications
Usage | RJ45 plug | |
Colour | orange |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |