1223010000 | Weidmüller
Transfer module, 32 pole, 1223010000, FTA-C300-16AO-SH-P
Unit Price (€ / pc.)
126.5565 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Transfer module, 1223010000, Weidmüller
Interface, RS, 1-wire, flying clutch.
Transfer module as interface with terminals connectors and components.
Technical specifications
Version | transfer module | |
Width | 70 mm | |
Height | 56 mm | |
Length | 105 mm | |
Pin number | 32 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |