1247120000 | Weidmüller

Transfer module, 32 pole, 1247120000, FTA-C300-16AI-SH-S

Order No.: 50P9554
EAN: 4050118035377
MPN:
1247120000
FTA-C300-16AI-SH-S
Series: RS
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
153.1173 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
153.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
153.1173 €

Transfer module, 1247120000, Weidmüller

Interface, RS, 1-wire, Screw connection.

Transfer module as interface with terminals connectors and components.

Technical specifications
Connection screw connection
Version transfer module
Width 70 mm
Height 56 mm
Length 135 mm
Pin number 32 pole
Logistics
Country of origin PL
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead