8564160000 | Weidmüller

Weidmueller FBCon PA CG/M12 2way Ex

Order No.: 53P4592
EAN: 4032248238538
MPN:
8564160000
FBCon PA CG/M12 2way Ex
Series: FBCon
Weidmüller
8564160000 Weidmüller Fieldbus distributor
Image may differ
Unit Price (€ / pc.)
231.8596 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
231.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
231.8596 €
Technical specifications
Connection spring-clamp connection
Version Fieldbus distributor
Width 64 mm
Bussystem profibus PA
Height 37 mm
Length 98 mm
Assembly SMD/front mounting
Logistics
Country of origin PL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead