8564240000 | Weidmüller
Weidmueller FBCon PA CG 8way Ex
Unit Price (€ / pc.)
424.1398 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Technical specifications
Connection | spring-clamp connection | |
Version | Fieldbus distributor | |
Width | 80 mm | |
Bussystem | profibus PA | |
Height | 58 mm | |
Length | 175 mm | |
Assembly | front mounting |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |