8564330000 | Weidmüller
Weidmueller FBCon DP M12 Term 24V
Order No.: 53P4603
EAN: 4032248404681
MPN:
8564330000
FBCon DP M12 Term 24V
Unit Price (€ / pc.)
207.1314 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Fieldbus distributor, 8564330000, WEIDMÜLLER
Fieldbus distributor for coupling field devices or sensors. The connection is made via stub lines. Communication and device power supply are routed via a common 2-wire cable.
Technical specifications
Connection | spring-clamp connection | |
Version | Fieldbus distributor | |
Width | 58 mm | |
Bussystem | profibus DP/modbus RS485 | |
Height | 36 mm | |
Length | 64 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85363010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |