1001160001 | Weidmüller

Device marker, (L x W) 2.5 x 10 mm, orange, 1120 pcs

Order No.: 50P2080
EAN: 4032248692811
MPN:
1001160001
ESG X20 MC NE OR
Series: ESG
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
0.0893 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1120 pcs.
0.0893 €

Device marker, 1001160001, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 1120
Version Device marker
Width 10 mm
Colour orange
Suitable for printer
Length 2.5 mm
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes