1897570000 | Weidmüller
Polyamide Device marker, (L x W) 11 x 8 mm, white, 200 pcs
Unit Price (€ / pc.)
0.2880 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Device marker, 1897570000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 200 | |
Version | Device marker | |
Width | 8 mm | |
Colour | white | |
Suitable for | Electrical devices | |
Length | 11 mm | |
Material | polyamide | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |