1471390000 | Weidmüller
Spare blade holder for stripping tool, 0.25-6.0 mm², L 52 mm, 20 g, 1471390000
Unit Price (€ / pc.)
54.6329 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Replacement blade holder, 1471390000, WEIDMÜLLER
Replacement blade holder with integrated blades for stripping tools. Double-insulated cables in two process steps without special adjustment.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Version | Spare blade holder | |
Suitable for | stripping tool | |
Weight | 20 g | |
Length | 52 mm | |
Cable cross-section | 0.25-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |