9203100000 | Weidmüller
Spare stop for Flexible cables, 2.5-6.0 mm², cable-Ø 4-10.2 mm, L 250 mm, 250 g, 9203100000
Order No.: 53P6303
EAN: 4032248538102
MPN:
9203100000
ERAN MULTI-STRIPAX
Unit Price (€ / pc.)
12.0547 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Spare stop set, 9203100000, WEIDMÜLLER
The removable stop for the Multi-Stripax enables precise stripping with an adjustable stripping length that always remains the same.
Features
- Stripping length adjustable via end stop
- Stripping results reproduced accurately over and over again
- No damage to the conductor
- A long-lasting, reliable tool thanks to its sturdy design
- Integrated cutting function
Technical specifications
Stripping Length | 10.2 mm | |
Version | Spare stop | |
Suitable for | Flexible cables | |
Weight | 250 g | |
Length | 250 mm | |
Cable Diameter | 4-10.2 mm | |
Cable cross-section | 2.5-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |