2425500000 | Weidmüller

Weidmueller ENERGY ANALYSER 550

Order No.: 53P0954
EAN: 4050118433470
MPN:
2425500000
ENERGY ANALYSER 550-230
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
1,530.5423 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,530.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,530.5423 €

Monitoring, 2425500000, Weidmüller

More and more non-linear consumers and plant components are finding their way into production facilities. They influence, for example, network frequency, phase shift and amplitudes of the phases. This has an impact on the quality of the electrical energy and thus on plant availability. Energy analyzers, such as the Energy Analyser, measure all quality parameters of the electrical supply network: from the parameters of symmetry to transients - and many more parameters.

With the Energy Analyser, you can comprehensively check the quality of the electrical energy in your production facility and initiate optimization steps to maximize the effectiveness and availability of your plant.

Technical specifications
Version energy analyzer
Width 144 mm
Weight 1080 g
Height 144 mm
Length 81 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes