9040130000 | Weidmüller
Weidmueller CUTTER 8
Order No.: 53P6102
EAN: 4008190467081
MPN:
9040130000
CUTTER 8
Unit Price (€ / pc.)
52.2886 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Cutting tool, 9040130000, WEIDMÜLLER
Cutting tool for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort.
Technical specifications
Version | cutting tool | |
Weight | 198 g | |
Length | 185 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | JP |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |