9040560000 | Weidmüller
Weidmueller CUTTER 35
Order No.: 53P6115
EAN: 4008190464943
MPN:
9040560000
CUTTER 35
Unit Price (€ / pc.)
325.5483 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cutting tool, 9040560000, WEIDMÜLLER
Cutting tool for conductors up to 8 mm, 12 mm, 14 mm and 22 mm outside diameter. The special blade geometry allows pinch-free cutting of copper and aluminium conductors with minimum physical effort.
Technical specifications
Version | cutting tool | |
Weight | 656 g | |
Length | 290 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82034000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |