0524400000 | Weidmüller
Weidmueller CLI MH 70 HSTR
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Carrier strips, 0524400000, Weidmüller
It is particularly suitable for large conductor and cable cross-sections.
Features
- Combination marker for cable and pipe markers
- One size for all diameters above 16 mm²
- Unrestricted combination options
- Closed, permanently attached markers
- Very good legibility
Technical specifications
Width | 11.3 mm | |
Suitable for | wire/cable | |
Material | PA | |
Markable | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |