1790430000 | Weidmüller
Clip card, 15 x 17 mm, black for Device marker, 1790430000
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 6 Days: 375 pcs.
Leadtime: On Request **
Holder, 1790430000, WEIDMÜLLER
Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.
Technical specifications
Version | 15 x 17 mm, black | |
Suitable for | Device marker | |
Accessory Type | Clip card |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |