9032200000 | Weidmüller
Replacement blade for Coaxial cable, Data cable, L 40 mm, 7 g, 9032200000
Order No.: 53P6033
EAN: 4008190198169
MPN:
9032200000
CASS OR CST
Unit Price (€ / pc.)
40.9598 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Cutter cassette, 9032200000, WEIDMÜLLER
Color-coded interchangeable cassettes with predefined stripping length for standard coaxial cables as inserts for the CST. Quick changeover to other cable types is thus possible.
Features
- 1-, 2- and 3-level stripping in one operation
Technical specifications
Stripping Length | 8 mm | |
Version | replacement blade | |
Suitable for | Coaxial cable, Data cable | |
Weight | 7 g | |
Length | 40 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |