0324560000 | Weidmüller
Through terminal block, plug-in connection, 2.5 mm², 4 pole, 8 A, 6 kV, beige/yellow, 0324560000
Unit Price (€ / pc.)
3.3082 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Feed-through terminal, 0324560000, Weidmüller
Feed-through modular terminal block, blade terminal, 2.5 mm², 400 V, 8 A, number of connections: 4, TS 15, beige/yellow.
Clamp for connecting or joining wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Connection | plug-in connection | |
Number of terminals | 4 | |
Version | through terminal block | |
AWG cross-section | AWG 24 to 12 | |
Rated Voltage | 400 V | |
Rated surge voltage | 6 kV | |
Width | 6 mm | |
Colour | beige/yellow | |
Height | 28.45 mm | |
Length | 30.5 mm | |
Cable cross-section | 2.5 mm² | |
Rated current | 8 A | |
Pin number | 4 pole | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |