1992220000 | Weidmüller
Initiator, actuator terminal block, push-in connection, 0.5-1.5 mm², 13.5 A, 4 kV, dark beige, 1992220000
Unit Price (€ / pc.)
4.2483 € *
Available: 0 pcs.
Leadtime: 1 Week **
Initiator/actuator terminal
Initiator/actuator terminal, PUSH IN, 1.5 mm², 250 V, 13.5 A, number of connections: 6, dark beige
Initiator/actuator terminal for connecting or joining wires, conductors and cables with permanently safe contact.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | initiator/actuator terminal block | |
AWG cross-section | AWG 26 to 14 | |
Rated Voltage | 250 V | |
Rated surge voltage | 4 kV | |
Width | 3.5 mm | |
Colour | dark beige | |
Height | 49.5 mm | |
Length | 110 mm | |
Cable cross-section | 0.5-1.5 mm² | |
Rated current | 13.5 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |