9202270000 | Weidmüller

Replacement blade for PVC Wires, 6.0-16 mm², L 41 mm, 250 g, 9202270000

Order No.: 53P6271
EAN: 4032248486212
MPN:
9202270000
AIE multi-stripax 16 SL
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
184.8427 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
184.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
184.8427 €

Insert, 9202270000, WEIDMÜLLER

Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.

Features

  • Stripping length adjustable via end stop
  • No damage to the conductor
  • Integrated cutting function
  • A long-lasting, reliable tool thanks to its sturdy design
  • Stripping results reproduced accurately over and over again
Technical specifications
Version replacement blade
Suitable for PVC Wires
Weight 250 g
Length 41 mm
Cable cross-section 6.0-16 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82089000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Cable cross-section
Suitable for
Version
Length
1000V Insulated
Weight
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Suitable for
Version
Length
1000V Insulated
Weight