9203730000 | Weidmüller

Replacement blade for Insulated solid wires, L 41 mm, 250 g, 9203730000

Order No.: 53P6311
EAN: 4032248576449
MPN:
9203730000
AIE multi-spx 0.75-4²SL
Series: AIE
Weidmüller
9203730000 Weidmüller Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
187.9248 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
187.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
187.9248 €

Insert, 9203730000, WEIDMÜLLER

Different inserts for the stripping tool. The inserts allow a high flexibility of the tool and are each optimally adapted to the mentioned cable type.

Features

  • Stripping length adjustable via end stop
  • Stripping results reproduced accurately over and over again
  • No damage to the conductor
  • A long-lasting, reliable tool thanks to its sturdy design
  • Integrated cutting function
Technical specifications
Version replacement blade
Suitable for Insulated solid wires
Weight 250 g
Length 41 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82079091
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead