2429850000 | Weidmüller
Isolating and measuring isolating terminal block, push-in connection, 0.5-4.0 mm², 20 A, 4 kV, dark beige, 2429850000
Unit Price (€ / pc.)
4.0103 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7247 €
50 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test-disconnect terminal, 2429850000, Weidmüller
Disconnect and Test Disconnect Terminal Block, PUSH IN, 4 mm², 500 V, 24 A, rotatable, cross disconnect: none, integrated test socket: yes, TS 35, dark beige
The test disconnect terminal block is used to disconnect circuits for test and measurement purposes.
Technical specifications
Connection | push-in connection | |
Number of terminals | 2 | |
Version | disconnect/test-disconnect terminal block | |
AWG cross-section | AWG 26 to 12 | |
Rated Voltage | 500 V | |
Rated surge voltage | 4 kV | |
Width | 6.1 mm | |
Colour | dark beige | |
Height | 74 mm | |
Length | 41 mm | |
Cable cross-section | 0.5-4.0 mm² | |
Rated current | 20 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |