1738430000 | Weidmüller
Adapter, M63 to 1/2NPT, IP54, silver, 1738430000
Order No.: 52P0172
EAN: 4008190958213
MPN:
1738430000
ADAP EX M63-1/2NPT
Unit Price (€ / pc.)
226.4213 € *
Available: 0 pcs.
Leadtime: On Request **
Adapter, 1738430000, Weidmüller
The adapter serves as a connecting piece between the threaded hole and the cable gland. This adapter provides flexibility and versatility infilling unused entries in Ex equipment while maintaining Flameproof Ex d and Increased Safety Ex e explosion protection.
Technical specifications
Version | adapter | |
Colour | silver | |
Thread size | M63 to 1/2NPT | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |