1737530000 | Weidmüller
Adapter, M40 to M16, IP54, silver, 1737530000
Order No.: 52P0123
EAN: 4008190957568
MPN:
1737530000
ADAP EX M40-M16
As a private customer, you can buy this item as soon as we have it back in stock.
Adapter, 1737530000, Weidmüller
The adapter serves as a connecting piece between the threaded hole and the cable gland. This adapter provides flexibility and versatility infilling unused entries in Ex equipment while maintaining Flameproof Ex d and Increased Safety Ex e explosion protection.
Technical specifications
Version | adapter | |
Colour | silver | |
Thread size | M40 to M16 | |
Material | brass, nickel-plated | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |