8965450000 | Weidmüller
Current transducer, 8965450000
Unit Price (€ / pc.)
279.4715 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Current measuring transducer, 8965450000, Weidmüller
Current transmitter, Safe-Input: 4-20 mA, Ex-Output: 4-20 mA, 1 channel
Technical specifications
Version | current transducer | |
Width | 22.5 mm | |
Weight | 189 g | |
Height | 119.2 mm | |
Length | 113.6 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |