8965490000 | Weidmüller
Signal isolating amplifier, 8965490000
Unit Price (€ / pc.)
448.392 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal conditioner, 8965490000, Weidmüller
Signal conditioner, Ex-input: U,I,R,ϑ, Safe-output: 4-20 mA/ relay, 1 channel
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | Signal isolating amplifier | |
Width | 22.5 mm | |
Weight | 202 g | |
Height | 119.2 mm | |
Length | 113.6 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |