1510290000 | Weidmüller

Current transducer, 1510290000

Order No.: 51P5660
EAN: 4050118319552
MPN:
1510290000
ACT20P-CMT-60-AO-RC-P
Series: ACT20P
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
341.6728 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
341.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
341.6728 €

Current measuring transducer, 1510290000, Weidmüller

Current transducer, signal converter/isolator, current monitoring, analog output, PUSH-IN connection, input : 0...40/50/60 A, output : 0(4)-20 mA, relay

Technical specifications
Version current transducer
Width 22.8 mm
Weight 158 g
Height 127.1 mm
Length 114 mm
Logistics
Country of origin DE
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Width
Length
Height
Version
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Version
Weight
Current transducer, 1510440000
Order No.:
 51P5667
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1510440000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 325.76 € *
1 pcs.
325.7625 €
22.5 mm
113.6 mm
119.2 mm
current transducer
158 g
Current transducer, 1510290000
Order No.:
 51P5660
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1510290000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 341.67 € *
1 pcs.
341.6728 €
22.8 mm
114 mm
127.1 mm
current transducer
158 g