1375510000 | Weidmüller
Weidmüller temperature transducer, 1375510000, ACT20M-RTI-AO-S
Unit Price (€ / pc.)
195.9216 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Temperature transmitter, 1375510000, Weidmüller
Temperature transmitter, RTD 2-/3-/4-wire, input : temperature, output : I / U
Technical specifications
Resolution | 0.1 °C | |
Version | temperature transducer | |
Accuracy | ±0.05 % | |
max. operating temperature | 850 °C | |
min. operating temperature | -200 °C | |
Response Time | 30 ms |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |