1176040000 | Weidmüller

Signal isolating amplifier, 1176040000

Order No.: 50P7828
EAN: 4032248970155
MPN:
1176040000
ACT20M-CI-CO-OLP-S
Series: ACT20M
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
226.8259 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
226.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
226.8259 €

Signal Isolation Amplifier, 1176040000, Weidmüller

Signal isolating amplifier, output current loop powered, 1 channel, input : 4-20 mA, output : 4-20 mA

Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.

Technical specifications
Version Signal isolating amplifier
Width 6.1 mm
Weight 80 g
Height 112.5 mm
Length 114.3 mm
Logistics
Country of origin DK
Customs tariff number 90328900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Weight
Version
Width
Length
Height
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Version
Width
Length
Height
Signal isolating amplifier, 1175990000
Order No.:
 50P7823
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1175990000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 273.25 € *
1 pcs.
273.2478 €
83.6 g
Signal isolating amplifier
6.1 mm
114.3 mm
112.5 mm
Signal isolating amplifier, 1175980000
Order No.:
 50P7822
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1175980000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 221.80 € *
1 pcs.
221.8041 €
87 g
Signal isolating amplifier
6.1 mm
114.3 mm
112.5 mm
Signal isolating amplifier, 1176040000
Order No.:
 50P7828
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1176040000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 226.83 € *
1 pcs.
226.8259 €
80 g
Signal isolating amplifier
6.1 mm
114.3 mm
112.5 mm
Signal isolating amplifier, 1176070000
Order No.:
 50P7830
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1176070000
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 221.80 € *
1 pcs.
221.8041 €
80 g
Signal isolating amplifier
6.1 mm
114.3 mm
112.5 mm