1176020000 | Weidmüller
Signal isolating amplifier, 1176020000
Unit Price (€ / pc.)
342.5177 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Signal conditioner, 1176020000, Weidmüller
Signal isolating amplifier, signal multiplier, configurable, with sensor supply, input : I / U, output : I / U
Universal isolation amplifier for the acquisition of electrical and physical quantities with galvanic isolation.
Technical specifications
Version | Signal isolating amplifier | |
Width | 6.1 mm | |
Weight | 80 g | |
Height | 112.5 mm | |
Length | 114.3 mm |
Download
Logistics
Country of origin | DK |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |