1988130000 | Weidmüller
Supply terminal, push-in connection, 0.5-6.0 mm², 41 A, 6 kV, dark beige, 1988130000
Unit Price (€ / pc.)
3.1059 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8798 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
**Subject to prior sale
Feed-in terminal, 1988130000, Weidmüller
Power terminal block, PUSH IN, 6 mm², 500 V, 41 A, number of potentials per level: 1, TS 35, dark beige, color of actuating elements: blue
Power terminal for potential distribution with uniform cross-connection channels.
Technical specifications
Connection | push-in connection | |
Number of terminals | 1 | |
Version | supply terminal | |
AWG cross-section | AWG 22 to 8 | |
Rated Voltage | 500 V | |
Rated surge voltage | 6 kV | |
Width | 8.1 mm | |
Colour | dark beige | |
Height | 85.5 mm | |
Length | 47 mm | |
Cable cross-section | 0.5-6.0 mm² | |
Rated current | 41 A | |
Degree of soiling | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |