9800510000 | Weidmüller
Transfer module, 38 pole, 1.5 A, 125 V, 9800510000, 38 WAY L.H. VARELCO I/F
Unit Price (€ / pc.)
226.5998 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Transfer module, 9800510000, Weidmüller
Transfer module with terminal connector, ELCO style 8016, 38-pin connector, LP2N 5.08 mm, Screw connection, Connector orientation: left.
Transfer module as interface with terminals and plug connector.
Technical specifications
Connection | screw connection | |
Version | transfer module | |
Width | 70 mm | |
Height | 76 mm | |
Length | 115 mm | |
Rated voltage | 125 V | |
Rated current | 1.5 A | |
Pin number | 38 pole |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |