960-001055 | Logitech

Webcam C920

Order No.: 12M4244
EAN: 5099206061309
MPN:
960-001055
C920
Series: 960-00
Logitech
default L
front L
Image may differ
Unit Price (€ / pc.)
120.5946 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
120.59 € *
Price list
Quantity
Price per unit*
1 pcs.
120.5946 €
10 pcs.
112.2170 €
*incl. VAT plus shipping costs
**Subject to prior sale

Webcam, 960-001055, LOGITECH

The C920 webcam from Logitech is the perfect tool for anyone who likes to communicate in HD quality.

With manufacturer number 960-001055 and manufacturer series 960-00, it is available from Bürklin Elektronik. The C920 enables HD video calls in 720p via most popular instant messengers and Logitech Vid™ HD. Full HD video recording in 1080p is also possible. Another benefit: with just one click, videos can be uploaded to Facebook®, Twitter™ and YouTube™. Carl Zeiss® optics with 20-step autofocus ensure razor-sharp image quality. Two microphones, optimally positioned for natural stereo sound, complete the overall package.

Using the Webcam C920 is as easy as can be: it can be attached to both laptops and monitors. This makes every video call or video conference a real experience. All in all, the Webcam C920 from Logitech offers numerous advantages: HD quality, easy handling and a great design make it the ideal companion for anyone who communicates a lot or simply likes to record high-quality videos.

Technical specifications
Usage Laptop, Screens
Version webcam
Colour black
Logistics
Country of origin CN
Customs tariff number 85258900
Original Packaging Carton with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Colour
Usage
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Colour
Usage
Webcam C270
Order No.:
 12M4243
Manufacturer:
 Logitech
Manufacturer SKU:
 960-001063
Available: 22 pcs. Leadtime: 1 Week **
Total Price: 26.99 € *
1 pcs.
26.9892 €
10 pcs.
25.1090 €
webcam
black
Laptop, Screens
Webcam C920
Order No.:
 12M4244
Manufacturer:
 Logitech
Manufacturer SKU:
 960-001055
Available: 4 pcs. Leadtime: 1 Week **
Total Price: 120.59 € *
1 pcs.
120.5946 €
10 pcs.
112.2170 €
webcam
black
Laptop, Screens