4-367-AL | Bernstein

Watchmaker screwdriver, PH0, Phillips, BL 22 mm, L 112 mm, 4-367-AL

Order No.: 02L7174
EAN: 4250838526326
MPN:
4-367-AL
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
5.9976 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 1 Week **
Total Price:
6.00 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9976 €
10 pcs.
5.3907 €
50 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale

Screwdriver, 4-367-AL, Bernstein

High humidity or touching the blades with the fingers (sweat) causes rust film to form. For this reason, the blades should always be kept dry or rubbed with oil during longer storage. If flash rust still forms on the blade, it can be removed quite easily with a light sharpening.

Features

  • Aluminium handle with smooth-running rotating cap
  • Ergonomically shaped, non-slip, almost nickel-free
  • Blades burnished, glare-free even at high light exposure
  • Blades molybdenum-vanadium steel, hardened HRC 58-61

Technical Data

  • Version: Phillips
  • Length: 112 mm
  • Blade: PH0
  • Weight: 9,5 g
Technical specifications
Version watchmaker screwdriver
ESD protection No
Size PH0
Blade length 22 mm
Length 112 mm
Peak type Phillips
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Size
Blade length
Version
Peak type
1000V Insulated
ESD protection
Watchmaker screwdriver, PH0, Phillips, BL 22 mm, L 112 mm, 4-367-AL
Order No.:
 02L7174
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-367-AL
Available: 0 pcs. Available in 5 Days: 99 pcs. Leadtime: 1 Week **
Total Price: 6.00 € *
1 pcs.
5.9976 €
10 pcs.
5.3907 €
50 pcs.
4.8671 €
112 mm
PH0
22 mm
watchmaker screwdriver
Phillips
No
No
Watchmaker screwdriver, PH00, Phillips, BL 22 mm, L 100 mm, 4-366-AL
Order No.:
 02L7173
Manufacturer:
 Bernstein
Manufacturer SKU:
 4-366-AL
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 5.70 € *
1 pcs.
5.7001 €
10 pcs.
5.0099 €
100 pcs.
4.4030 €
250 pcs.
4.2364 €
1000 pcs.
3.9508 €
100 mm
PH00
22 mm
watchmaker screwdriver
Phillips
No
No