11243 | Eschenbach
Watchmaker's loupe 3X
Order No.: 07L3785
EAN: 4026158154234
MPN:
11243
Unit Price (€ / pc.)
22.7766 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-09-24
Leadtime: 2 Weeks **
Total Price:
22.78 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7766 €
5 pcs.
20.4918 €
10 pcs.
18.4450 €
50 pcs.
16.7671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Watchmaker's loupe, 11243, Eschenbach
Eschenbach watchmaker's loupe fit comfortably to the eye and this is in magnification up to 3x. This is made from flame-retardant plastic and include an air hole to prevent condensation and fogging of the lens.
Features
- Flame-retardant
- Prevent condensation
- 2-lens system
Technical specifications
Version | watchmaker loupe | |
diameter | 25 mm | |
Suitable for | All control work during the repair of watches | |
Magnification | 3 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90138080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |