BK0105003 | ESD PROTECT
Wrist strap, DK10, anti-allergic
Order No.: 03L2690
EAN: 4099891436513
MPN:
BK0105003
Unit Price (€ / pck.)
9.0559 € *
Available: 0 pck.
Next delivery: 34 pck. on 2024-05-31
Leadtime: 1 Week **
Total Price:
9.06 € *
Price list
Quantity
Price per unit*
1 pck.
9.0559 €
10 pck.
7.9730 €
50 pck.
7.4137 €
150 pck.
7.0924 €
500 pck.
6.7354 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wrist strap elastic, anti-allergic
Size adjustable via the light blue buckle
Made of anti-allergic materials
Connection: DK 10 mm
Technical specifications
Version | wristband | |
Push button diameter | 10 mm | |
Colour | light blue | |
Material | polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |