AT-7030-EUR | BEHA-AMPROBE

WIRE TRACER FLK AT-7030-EUR

Order No.: 21K7696
EAN: 0095969765657
MPN:
AT-7030-EUR
4542782
BEHA-AMPROBE
default L
Image may differ
Unit Price (€ / pc.)
2,231.25 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,231.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,231.25 €

Multifunction line finder , 4542782, BEHA-AMPROBE

Get accurate results in minutes with new features and technologies that simplify line detection and circuit breaker identification. The receiver's Smart Sensor, with its innovative new antenna design and advanced signal processor, clearly displays the location and orientation of live wires in walls, floors and ceilings on the large TFT color LCD screen. The powerful transmitter uses two optimal frequencies for locating both live and dead lines and circuit breakers, providing accurate results every time for both inexperienced and experienced users. The new "Scan and Locate" feature clearly identifies the correct circuit breaker or fuse. This eliminates the confusion caused by multiple false readings that often occur with line finders using older technology.

Features

  • All application ranges (voltage-free and live) are covered without additional devices
  • Receiver with high-resolution 8.9 cm (3.5") TFTLCD color screen
  • Display of the position and direction of the line on the LC screen.
  • Receiver with two "Smart Sensor™" and "Tip Sensor" antennas
  • Transmitter with two switchable transmission frequencies (6 kHz and 33 kHz)
  • Connection for optional current clamp for feeding a signal without direct connection to the line
Technical specifications
Width 360 mm
Weight 4670 g
Height 220 mm
Length 440 mm
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Width
Length
Height
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Width
Length
Height
WIRE TRACER FLK AT-7030-EUR
Order No.:
 21K7696
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-7030-EUR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,231.25 € *
1 pcs.
2,231.25 €
4670 g
360 mm
440 mm
220 mm
WIRE TRACER FLK AT-7020-EUR
Order No.:
 21K7695
Manufacturer:
 BEHA-AMPROBE
Manufacturer SKU:
 AT-7020-EUR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,783.81 € *
1 pcs.
1,783.81 €
4060 g
360 mm
440 mm
220 mm