30270110 | WEICON
Screw lock, 10 ml, green, medium strength, 30270110
Unit Price (€ / pc.)
13.8635 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
13.86 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8635 €
10 pcs.
12.1975 €
50 pcs.
11.3526 €
150 pcs.
10.8647 €
500 pcs.
10.3173 €
*incl. VAT plus shipping costs
**Subject to prior sale
WEICONLOCK AN 302-70 Locking of threads and stud bolts, DVGW approval
- medium viscosity
- high strength
- hard to disassemble
Content: 10 ml
Technical specifications
Usage | screw lock | |
Colour | green | |
Strenght | medium | |
Contents | 10 ml | |
Viscosity | medium |
Download
Logistics
Country of origin | IT |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: WarningHazard statements:
Precautionary statements:
|