11690500 | WEICON

WEICON 11690500

Order No.: 12L2366
EAN: 4024596071660
MPN:
11690500
WEICON
default L
front L
Image may differ
Unit Price (€ / pc.)
22.9194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
22.9194 €
Technical specifications
Usage crack testing, diffusion agent
Version Crack Testing Agent Penetrant
Container spray can
Contents 500 ml
Viscosity liquid
Logistics
Country of origin DE
Customs tariff number 32049000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H222 Extremely flammable aerosol
  • H229 Pressurized container: may burst if heated
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H412 Harmful to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.
  • P211 Do not spray on an open flame or other ignition source.
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P251 Do not pierce or burn, even after use.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P410+P412 Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
  • P501 Dispose of contents/container to ...