G1500 | Greisinger

WATERTIGHT PH METER

Order No.: 22K1445
EAN: 4099891466428
MPN:
G1500
609850
Greisinger
G1500 Greisinger Conductivity, PH-Meter, Refractometer
Image may differ
Unit Price (€ / pc.)
134.113 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
134.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
134.113 €

Precise pH meter, G1500, Greisinger

In the development of the new G 1000 series, the focus was deliberately on the essential functions of measurement technology. The pure measurement with focus on precision, speed and reliability, packed in a compact housing allows only the outstanding price / performance ratio, Made in Germany. The new handheld meters also impress with their ergonomic design, dust- and water-protected design according to IP 65/67 and the illuminated display. The compact pH meter is the alternative to pH sticks on the one hand and to costly mid-range instruments on the other.

Features

  • Modern and functional case
  • 3-line display / overhead display at the touch of a button
  • Backlight
  • Waterproof (IP65 / IP67)
  • Rugged, long battery life
  • BNC connection for exchange electrodes
Technical specifications
Version conductance meter
Logistics
Country of origin DE
Customs tariff number 90278930
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes